

4TCE330MI | |
---|---|
DigiKey Part Number | P123550TR-ND - Tape & Reel (TR) P123550CT-ND - Cut Tape (CT) P123550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE330MI |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE330MI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,41900 € | 14,19 € |
50 | 1,15820 € | 57,91 € |
100 | 1,07770 € | 107,77 € |
500 | 0,94170 € | 470,85 € |
1 000 | 0,89957 € | 899,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,72366 € | 2 170,98 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,49600 € |