
2SK11030QL | |
|---|---|
cms-digikey-product-number | 2SK11030QLTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 2SK11030QL |
cms-description | JFET N-CH 20MA MINI3-G1 |
cms-customer-reference | |
cms-detailed-description | JFET N-Channel 20 mA 150 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Current - Drain (Idss) @ Vds (Vgs=0) | 600 µA @ 10 V | |
Current Drain (Id) - Max | 20 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 10 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 7pF @ 10V | |
Resistance - RDS(On) | 300 Ohms | |
Power - Max | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G1 | |
Base Product Number |

