Parametric Equivalent

2R5SVP1500M | |
|---|---|
DigiKey Part Number | P16519TR-ND - Tape & Reel (TR) P16519CT-ND - Cut Tape (CT) P16519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVP1500M |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVP1500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 272 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.44 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33500 € | 13,35 € |
| 50 | 1,04780 € | 52,39 € |
| 100 | 0,95720 € | 95,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,80413 € | 321,65 € |
| 800 | 0,75298 € | 602,38 € |
| 1 200 | 0,72718 € | 872,62 € |
| 2 000 | 0,69841 € | 1 396,82 € |
| 2 800 | 0,68151 € | 1 908,23 € |
| 4 000 | 0,66518 € | 2 660,72 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |


