
16SVPA39MAA | |
---|---|
DigiKey Part Number | P122163TR-ND - Tape & Reel (TR) P122163CT-ND - Cut Tape (CT) P122163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPA39MAA |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPA39MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 102 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,64000 € | 6,40 € |
50 | 0,62200 € | 31,10 € |
100 | 0,60300 € | 60,30 € |
500 | 0,48122 € | 240,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,42290 € | 422,90 € |
2 000 | 0,38944 € | 778,88 € |
3 000 | 0,38258 € | 1 147,74 € |
5 000 | 0,37572 € | 1 878,60 € |
7 000 | 0,37271 € | 2 608,97 € |
10 000 | 0,37250 € | 3 725,00 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 1,00800 € |