100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP100M

DigiKey Part Number
P16457TR-ND - Tape & Reel (TR)
P16457CT-ND - Cut Tape (CT)
P16457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP100M
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP100M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
133.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.67 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,78700 €7,87 €
500,77740 €38,87 €
1000,76850 €76,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49742 €248,71 €
1 0000,45464 €454,64 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,80000 €