
TXD2SS-L-6V-1 | |
|---|---|
DigiKey Part Number | 255-TXD2SS-L-6V-1-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SS-L-6V-1 |
Description | RELAY GEN PURPOSE DPDT 10MA 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 6VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency BSI, cURus |
Contact Rating (Current) 10 mA | Relay Type General Purpose |
Switching Voltage 10VDC - Max | Coil Resistance 240 Ohms |
Coil Current 25 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,17916 € | 1 589,58 € |
| Unit Price without VAT: | 3,17916 € |
|---|---|
| Unit Price with VAT: | 3,81499 € |

