



TX2SA-LT-6V-TH | |
|---|---|
DigiKey Part Number | TX2SA-LT-6V-TH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX2SA-LT-6V-TH |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 257 Ohms |
Coil Current 23.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,65325 € | 146,13 € |
| Unit Price without VAT: | 3,65325 € |
|---|---|
| Unit Price with VAT: | 4,38390 € |

