TX2SL-12V-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 162
Unit Price: 2,98000 €
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
TX-GULL
Relay Basics - Another Teaching Moment | DigiKey Electronics

TX2SL-12V-Z

DigiKey Part Number
255-3835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX2SL-12V-Z
Description
RELAY TELECOM DPDT 2A 12V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
60W
Coil Resistance
1.03 kOhms
Coil Current
11.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23079D1003B301TE Connectivity Potter & Brumfield Relays162PB1057CT-ND2,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types