
TQM056NH04CR RLG | |
---|---|
DigiKey Part Number | 1801-TQM056NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM056NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM056NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM056NH04CR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 54A (Tc) 78.9W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM056NH04CR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2912 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,08500 € | 10,85 € |
100 | 0,73800 € | 73,80 € |
500 | 0,58604 € | 293,02 € |
1 000 | 0,54991 € | 549,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,44925 € | 1 123,12 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,84800 € |