



TQ2SA-L2-24V-X | |
|---|---|
DigiKey Part Number | 255-3853-2-ND - Tape & Reel (TR) 255-3853-1-ND - Cut Tape (CT) 255-3853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-24V-X |
Description | RELAY TELECOM DPDT 500MA 24V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 500 mA | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 2.88 kOhms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 8.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,94300 € | 39,43 € |
| 25 | 3,76520 € | 94,13 € |
| 50 | 3,63600 € | 181,80 € |
| 100 | 3,51140 € | 351,14 € |
| 250 | 3,35300 € | 838,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,23796 € | 1 618,98 € |
| 1 000 | 3,12666 € | 3 126,66 € |
| 1 500 | 3,06333 € | 4 594,99 € |
| 2 500 | 2,98531 € | 7 463,28 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,31600 € |

