
T115G-AF | |
|---|---|
DigiKey Part Number | 255-T115G-AF-ND |
Manufacturer | |
Manufacturer Product Number | T115G-AF |
Description | SWITCH TOGGLE SPDT 15A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP40 |
Switch Function | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 15A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC 30 V |

