



JTV1AS-TMP-6V | |
|---|---|
DigiKey Part Number | 255-6197-ND |
Manufacturer | |
Manufacturer Product Number | JTV1AS-TMP-6V |
Description | RELAY GEN PURPOSE SPST 20A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 5540VA | Relay Type |
Coil Current 167 mA | Coil Resistance 36 Ohms |
Coil Type Non Latching | Base Product Number |

