



JTV1AG-PA-5V | |
|---|---|
DigiKey Part Number | JTV1AG-PA-5V-ND |
Manufacturer | |
Manufacturer Product Number | JTV1AG-PA-5V |
Description | RELAY GEN PURPOSE SPST 30A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Base Product Number |
Coil Type Non Latching |

