JTN1S-TMP-F-DC12V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 3 311
Unit Price: 8,07000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
JTN1S-TMP-F-DC12V
JTN1S-TMP-F-DC12V
Relay Basics - Another Teaching Moment | DigiKey Electronics

JTN1S-TMP-F-DC12V

DigiKey Part Number
255-1724-ND
Manufacturer
Manufacturer Product Number
JTN1S-TMP-F-DC12V
Description
RELAY GEN PURPOSE SPDT 20A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
20 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC - Max
Approval Agency
CSA, UR
Load - Max Switching
5540VA
Relay Type
Coil Current
66.7 mA
Coil Resistance
180 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T9AS5D22-12TE Connectivity Potter & Brumfield Relays3 311PB308-ND8,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes