
MLX90308LDF-DAA-000-TU | |
|---|---|
DigiKey Part Number | MLX90308LDF-DAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90308LDF-DAA-000-TU |
Description | IC SENSOR PROG INTERFACE 16-SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Voltage Output 16-SOIC |
EDA/CAD Models | MLX90308LDF-DAA-000-TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |


