Similar



HG4-AC240V-F | |
|---|---|
DigiKey Part Number | HG4-AC240V-F-ND |
Manufacturer | |
Manufacturer Product Number | HG4-AC240V-F |
Description | RELAY GEN PURPOSE 4PDT 20A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Must Operate Voltage 192 VAC |
Series | Must Release Voltage 72 VAC |
Packaging Tube | Operate Time 40 ms |
Part Status Obsolete | Release Time 40 ms |
Mounting Type | Operating Temperature -50°C ~ 40°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 20 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 7595 Ohms |
Coil Current 31.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJN2C-E-AC240 | Omron Automation and Safety | 9 | Z12112-ND | 35,04000 € | Similar |


