HC4-HTM-AC115V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 83
Unit Price: 12,06000 €
Datasheet
General Purpose Relay 4PDT (4 Form C) 115VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 115VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4-HTM-AC115V

DigiKey Part Number
HC4-HTM-AC115V-ND
Manufacturer
Manufacturer Product Number
HC4-HTM-AC115V
Description
RELAY GEN PURPOSE 4PDT 5A 115V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 115VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
92 VAC
Packaging
Bulk
Must Release Voltage
34.5 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1250VA
Coil Resistance
10.09 kOhms
Coil Current
11.4 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT570615TE Connectivity Potter & Brumfield Relays83PB721-ND12,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes