Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC7601113K

DigiKey Part Number
255-6311-ND
Manufacturer
Manufacturer Product Number
EKMC7601113K
Description
SENSOR MOTION PIR STD PL WHT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Standard Lens, Pearl White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,22000 €8,22 €
57,43200 €37,16 €
107,13900 €71,39 €
256,78960 €169,74 €
506,55100 €327,55 €
1006,33230 €633,23 €
5005,89172 €2 945,86 €
1 0005,72745 €5 727,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,86400 €