
EKMC7601112K | |
|---|---|
DigiKey Part Number | 255-6310-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7601112K |
Description | SENSOR MOTION PIR STD BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Standard Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 5 | 7,43200 € | 37,16 € |
| 10 | 7,13900 € | 71,39 € |
| 25 | 6,78960 € | 169,74 € |
| 50 | 6,55100 € | 327,55 € |
| 100 | 6,33230 € | 633,23 € |
| 500 | 5,89172 € | 2 945,86 € |
| 1 000 | 5,72745 € | 5 727,45 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,86400 € |

