
EKMC4603111K | |
|---|---|
DigiKey Part Number | 255-6285-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4603111K |
Description | SENSOR MOTION PIR LONG DIST WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Long Distance Lens, White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 5 | 8,03200 € | 40,16 € |
| 10 | 7,71800 € | 77,18 € |
| 25 | 7,34400 € | 183,60 € |
| 50 | 7,08880 € | 354,44 € |
| 100 | 6,85450 € | 685,45 € |
| 500 | 6,38274 € | 3 191,37 € |
| 1 000 | 6,20684 € | 6 206,84 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,64400 € |

