Parametric Equivalent

DAC104S085CISDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44643-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC104S085CISDX/NOPB |
Description | IC DAC 10BIT 10-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085CISDX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.7, +0.08 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 6µs | Package / Case 10-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-WSON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC104S085CISD/NOPB | Texas Instruments | 908 | 296-41413-1-ND | 5,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,50210 € | 11 259,45 € |
| Unit Price without VAT: | 2,50210 € |
|---|---|
| Unit Price with VAT: | 3,00252 € |


