AYF532835 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,22322 €
Datasheet
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

AYF532835

DigiKey Part Number
255-3892-2-ND - Tape & Reel (TR)
255-3892-1-ND - Cut Tape (CT)
255-3892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYF532835
Description
CONN FFC FPC 28POS 0.5MM R/A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AYF532835 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
28
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,03990 €5 199,50 €
Cut Tape (CT)
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,54700 €15,47 €
251,42560 €35,64 €
501,34040 €67,02 €
1001,26050 €126,05 €
2501,16212 €290,53 €
Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,28000 €