
AXT480124A | |
|---|---|
DigiKey Part Number | 255-6388-ND |
Manufacturer | |
Manufacturer Product Number | AXT480124A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,64600 € | 26,46 € |
| 25 | 2,48080 € | 62,02 € |
| 50 | 2,36220 € | 118,11 € |
| 100 | 2,24950 € | 224,95 € |
| 250 | 2,10856 € | 527,14 € |
| 500 | 2,00794 € | 1 003,97 € |
| 1 000 | 1,91215 € | 1 912,15 € |
| 2 500 | 1,79254 € | 4 481,35 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,73200 € |

