
AXK5S24047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S24047YGTR-ND - Tape & Reel (TR) 255-AXK5S24047YGCT-ND - Cut Tape (CT) 255-AXK5S24047YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S24047YG |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,92610 € | 92,61 € |
| 250 | 0,86800 € | 217,00 € |
| 500 | 0,82652 € | 413,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,80097 € | 1 201,45 € |
| 3 000 | 0,76276 € | 2 288,28 € |
| 4 500 | 0,74126 € | 3 335,67 € |
| 7 500 | 0,71505 € | 5 362,88 € |
| 10 500 | 0,69830 € | 7 332,15 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |



