

AXE524127 | |
|---|---|
DigiKey Part Number | 255-5725-2-ND - Tape & Reel (TR) 255-5725-1-ND - Cut Tape (CT) 255-5725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE524127 |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE524127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,78520 € | 19,63 € |
| 50 | 0,74740 € | 37,37 € |
| 100 | 0,71180 € | 71,18 € |
| 250 | 0,66716 € | 166,79 € |
| 500 | 0,63530 € | 317,65 € |
| 1 000 | 0,60497 € | 604,97 € |
| 2 500 | 0,57747 € | 1 443,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54005 € | 2 700,25 € |
| 10 000 | 0,51430 € | 5 143,00 € |
| 15 000 | 0,49981 € | 7 497,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |


