
AV11853F | |
|---|---|
DigiKey Part Number | 255-6116-ND |
Manufacturer | |
Manufacturer Product Number | AV11853F |
Description | SWITCH SNAP ACT 3PST-NO 10A 125V |
Customer Reference | |
Detailed Description | Switch 3PST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 3PST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | Button Guard | |
Operating Force | 1000gf | |
Release Force | - | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.083" (2.1mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

