Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQ10630

DigiKey Part Number
255-6114-ND
Manufacturer
Manufacturer Product Number
ASQ10630
Description
SWITCH SNAP ACT SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
153gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
-
Overtravel
0.087" (2.2mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,77900 €47,79 €
254,43360 €110,84 €
504,18840 €209,42 €
1003,95680 €395,68 €
3003,61557 €1 084,67 €
5003,46694 €1 733,47 €
1 0003,27483 €3 274,83 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,92400 €