High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS334H

DigiKey Part Number
255-ARS334H-ND
Manufacturer
Manufacturer Product Number
ARS334H
Description
RELAY RF SPDT 500MA 4.5V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ARS334H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
44.4 mA
Coil Voltage
4.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 60°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
101.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5026,26000 €1 313,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,26000 €
Unit Price with VAT:31,51200 €