
ARD32024 | |
|---|---|
DigiKey Part Number | 255-ARD32024-ND |
Manufacturer | |
Manufacturer Product Number | ARD32024 |
Description | IC RF SWITCH SP6T 13GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP6T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Type | Cellular | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | 13GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.5dB (max) | |
Test Frequency | 13GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Package / Case | Module, Pin Contacts | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 964,38000 € | 2 964,38 € |
| Unit Price without VAT: | 2 964,38000 € |
|---|---|
| Unit Price with VAT: | 3 557,25600 € |

