
ARA200A09X | |
|---|---|
DigiKey Part Number | 255-ARA200A09XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARA200A09X |
Description | RELAY RF DPDT 1A 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 9VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 6.75 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.9 VDC |
Series | Operate Time 4 ms |
Packaging Tape & Reel (TR) | Release Time 4 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 15.5 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 9VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 140mW |
Contact Rating (Current) 1 A | Coil Resistance 579 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,36136 € | 17 180,68 € |
| Unit Price without VAT: | 34,36136 € |
|---|---|
| Unit Price with VAT: | 41,23363 € |

