



| AQY282EHAX | |
|---|---|
| DigiKey Part Number | 255-6080-2-ND - Tape & Reel (TR) 255-6080-1-ND - Cut Tape (CT) 255-6080-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AQY282EHAX | 
| Description | SSR RELAY SPST-NO 500MA 0-60V | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AQY282EHAX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Circuit | ||
| Output Type | AC, DC | |
| Voltage - Input | 1.14VDC | |
| Voltage - Load | 0 V ~ 60 V | |
| Load Current | 500 mA | |
| On-State Resistance (Max) | 2.5 Ohms | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | ||
| Supplier Device Package | 4-SMD | |
| Approval Agency | BSI, cURus | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,53000 € | 1,53 € | 
| 10 | 1,37000 € | 13,70 € | 
| 25 | 1,30800 € | 32,70 € | 
| 50 | 1,26340 € | 63,17 € | 
| 100 | 1,22000 € | 122,00 € | 
| 250 | 1,16508 € | 291,27 € | 
| 500 | 1,12512 € | 562,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,08650 € | 1 086,50 € | 
| 2 000 | 1,04918 € | 2 098,36 € | 
| 3 000 | 1,02793 € | 3 083,79 € | 
| 5 000 | 1,00177 € | 5 008,85 € | 
| 7 000 | 0,98490 € | 6 894,30 € | 
| Unit Price without VAT: | 1,53000 € | 
|---|---|
| Unit Price with VAT: | 1,83600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France