



AQY280EHAX | |
|---|---|
DigiKey Part Number | 255-6078-2-ND - Tape & Reel (TR) 255-6078-1-ND - Cut Tape (CT) 255-6078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY280EHAX |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,30100 € | 13,01 € |
| 25 | 1,24240 € | 31,06 € |
| 50 | 1,19980 € | 59,99 € |
| 100 | 1,15880 € | 115,88 € |
| 250 | 1,10660 € | 276,65 € |
| 500 | 1,06866 € | 534,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,93347 € | 933,47 € |
| 2 000 | 0,90141 € | 1 802,82 € |
| 3 000 | 0,88317 € | 2 649,51 € |
| 5 000 | 0,86069 € | 4 303,45 € |
| 7 000 | 0,84619 € | 5 923,33 € |
| 10 000 | 0,83109 € | 8 310,90 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |






