AQY231R1W1Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY231R1W1Y

DigiKey Part Number
255-AQY231R1W1YTR-ND - Tape & Reel (TR)
255-AQY231R1W1YCT-ND - Cut Tape (CT)
255-AQY231R1W1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY231R1W1Y
Description
PHOTOMOS HS WSSOP 1 FORM A LOW C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.41VDC
Voltage - Load
0 V ~ 40 V
Load Current
350 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 €9,66 €
108,60900 €86,09 €
258,22080 €205,52 €
507,93900 €396,95 €
1007,66640 €766,64 €
2507,32024 €1 830,06 €
5007,06858 €3 534,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,82539 €6 825,39 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,59200 €