4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY225NS

DigiKey Part Number
AQY225NS-ND
Manufacturer
Manufacturer Product Number
AQY225NS
Description
SSR RELAY SPST-NO 100MA 0-80V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 80 V
Load Current
100 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types