AQY221FR2V1Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 6 989
Unit Price: 5,08000 €
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 4 840
Unit Price: 9,01000 €
Datasheet
Image for AQY221FR2V1Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY221FR2V1Y

DigiKey Part Number
255-AQY221FR2V1YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY221FR2V1Y
Description
SSR RELAY SPST-NO 250MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
250 mA
Series
On-State Resistance (Max)
1.25 Ohms
Packaging
Tape & Reel (TR)
Termination Style
SMD (SMT) Tab
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SSOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY221R2V1YPanasonic Industry6 989255-3864-1-ND5,08000 €MFR Recommended
AQY2C1R2PXPanasonic Industry4 840255-5226-1-ND9,01000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable