



AQY211EHAX | |
|---|---|
DigiKey Part Number | 255-3341-2-ND - Tape & Reel (TR) 255-3341-1-ND - Cut Tape (CT) 255-3341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY211EHAX |
Description | SSR RELAY SPST-NO 1A 0-30V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY211EHAX Models |
Category | Voltage - Load 0 V ~ 30 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,47600 € | 24,76 € |
| 25 | 2,36400 € | 59,10 € |
| 50 | 2,28320 € | 114,16 € |
| 100 | 2,20500 € | 220,50 € |
| 250 | 2,10556 € | 526,39 € |
| 500 | 2,03330 € | 1 016,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96346 € | 1 963,46 € |
| 2 000 | 1,89597 € | 3 791,94 € |
| 3 000 | 1,85755 € | 5 572,65 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,33600 € |



