PhotoMOS-AQV Series_6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PhotoMOS-AQV Series_6-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV255G3SX

DigiKey Part Number
255-5746-2-ND - Tape & Reel (TR)
255-5746-1-ND - Cut Tape (CT)
255-5746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV255G3SX
Description
SSR RELAY SPST-NO 2.2A 0-100V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 100 V
Load Current
2.2 A
On-State Resistance (Max)
120 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,91000 €8,91 €
107,93700 €79,37 €
257,57920 €189,48 €
507,31920 €365,96 €
1007,06800 €706,80 €
2506,74888 €1 687,22 €
5006,51682 €3 258,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,29269 €6 292,69 €
Manufacturers Standard Package
Unit Price without VAT:8,91000 €
Unit Price with VAT:10,69200 €