6-SMD (0.300.762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD (0.300.762mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV216A

DigiKey Part Number
255-4077-5-ND
Manufacturer
Manufacturer Product Number
AQV216A
Description
SSR RELAY SPST-NO 50MA 0-600V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV216A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 600 V
Load Current
50 mA
On-State Resistance (Max)
120 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,28000 €4,28 €
103,81000 €38,10 €
253,63880 €90,97 €
503,51400 €175,70 €
1003,39350 €339,35 €
2503,24044 €810,11 €
5003,12912 €1 564,56 €
1 0003,02159 €3 021,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,13600 €