


AQV215AZ | |
---|---|
DigiKey Part Number | 255-6016-2-ND - Tape & Reel (TR) 255-6016-1-ND - Cut Tape (CT) 255-6016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215AZ |
Description | SSR RELAY SPST-NO 320MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 320 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,82800 € | 28,28 € |
25 | 2,70080 € | 67,52 € |
50 | 2,60820 € | 130,41 € |
100 | 2,51880 € | 251,88 € |
250 | 2,40516 € | 601,29 € |
500 | 2,32262 € | 1 161,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,24281 € | 2 242,81 € |
2 000 | 2,16572 € | 4 331,44 € |
3 000 | 2,12181 € | 6 365,43 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,80400 € |