AQS221FR2SZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 10,54011 €
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 4 840
Unit Price: 9,01000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
16-SSOP
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQS221FR2SZ

DigiKey Part Number
AQS221FR2SZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQS221FR2SZ
Description
SSR RELAY SPST-NO 160MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
160 mA
Series
On-State Resistance (Max)
1.25 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
16-SOP
Circuit
Approval Agency
BSI, CSA, TUV, UR
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQS221R2SZPanasonic Industry0AQS221R2SZ-ND10,54011 €MFR Recommended
AQY2C1R2PXPanasonic Industry4 840255-5226-1-ND9,01000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types