



AQJ216V | |
|---|---|
DigiKey Part Number | 255-5795-ND |
Manufacturer | |
Manufacturer Product Number | AQJ216V |
Description | SSR RELAY SPST-NO 15A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 18 ~ 28VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 15 A |
Packaging Bulk | Termination Style Quick Connect - 0.110"/0.250" |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,82000 € | 21,82 € |
| 10 | 19,42900 € | 194,29 € |
| 30 | 18,38233 € | 551,47 € |
| 50 | 17,91500 € | 895,75 € |
| 100 | 17,29950 € | 1 729,95 € |
| 250 | 16,51744 € | 4 129,36 € |
| 500 | 15,94908 € | 7 974,54 € |
| Unit Price without VAT: | 21,82000 € |
|---|---|
| Unit Price with VAT: | 26,18400 € |

