



AQH0223AZ | |
|---|---|
DigiKey Part Number | 255-AQH0223AZTR-ND - Tape & Reel (TR) 255-AQH0223AZCT-ND - Cut Tape (CT) 255-AQH0223AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH0223AZ |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0223AZ Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,81440 € | 20,36 € |
| 50 | 0,78680 € | 39,34 € |
| 100 | 0,75980 € | 75,98 € |
| 250 | 0,72564 € | 181,41 € |
| 500 | 0,70076 € | 350,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67672 € | 676,72 € |
| 2 000 | 0,65350 € | 1 307,00 € |
| 3 000 | 0,64027 € | 1 920,81 € |
| 5 000 | 0,62399 € | 3 119,95 € |
| 7 000 | 0,61348 € | 4 294,36 € |
| 10 000 | 0,60253 € | 6 025,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

