

AQ2A2-C2-T24VDC | |
|---|---|
DigiKey Part Number | 255-5980-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-C2-T24VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 21.6 ~ 26.4VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 20 | 8,06250 € | 161,25 € |
| 40 | 7,78575 € | 311,43 € |
| 60 | 7,62833 € | 457,70 € |
| 100 | 7,43460 € | 743,46 € |
| 260 | 7,08481 € | 1 842,05 € |
| 500 | 6,85482 € | 3 427,41 € |
| 1 000 | 6,61900 € | 6 619,00 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,25600 € |

