
APS2241SX | |
|---|---|
DigiKey Part Number | 255-APS2241SXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS2241SX |
Description | OPTOISO 3.75KV OPEN DRAIN 5-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Open Drain 3750Vrms 1 Channel 20kV/µs CMTI 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 10 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 18ns, 1ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79242 € | 1 792,42 € |
| 2 000 | 1,71830 € | 3 436,60 € |
| 5 000 | 1,68461 € | 8 423,05 € |
| Unit Price without VAT: | 1,79242 € |
|---|---|
| Unit Price with VAT: | 2,15090 € |

