
AMN44122 | |
|---|---|
DigiKey Part Number | 255-2899-ND |
Manufacturer | |
Manufacturer Product Number | AMN44122 |
Description | SENSOR MOTION DIG 10M WHT PCB |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Long Distance Lens, White Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 394" (10m) 32.8' | |
Output Type | Digital | |
Voltage - Supply | 2.2V ~ 3V | |
Trigger Type | Internal | |
Features | Long Distance Lens, White | |
Package / Case | Cylinder | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | 10m | |
Base Product Number |

