Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AGQ260A4H | |
|---|---|
DigiKey Part Number | 255-2626-ND |
Manufacturer | |
Manufacturer Product Number | AGQ260A4H |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ260A4H Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.6 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 203 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ260A4HZ | Panasonic Industry | 0 | AGQ260A4HZ-ND | 3,33488 € | Parametric Equivalent |
| AGQ260S4H | Panasonic Industry | 595 | 255-2630-ND | 3,20000 € | Parametric Equivalent |
| AGQ260S4HX | Panasonic Industry | 0 | AGQ260S4HX-ND | 3,33488 € | Parametric Equivalent |
| AGQ260S4HZ | Panasonic Industry | 0 | AGQ260S4HZ-ND | 2,31353 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,49900 € | 44,99 € |
| 25 | 4,29640 € | 107,41 € |
| 50 | 4,14940 € | 207,47 € |
| 100 | 4,00700 € | 400,70 € |
| 250 | 3,82620 € | 956,55 € |
| 500 | 3,69478 € | 1 847,39 € |
| 1 000 | 3,56777 € | 3 567,77 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,06000 € |








