



AGQ210S4HZ | |
|---|---|
DigiKey Part Number | 255-2096-2-ND - Tape & Reel (TR) 255-2096-1-ND - Cut Tape (CT) 255-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ210S4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210S4HZ Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 4.5VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency BSI, cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 203 Ohms |
Load - Max Switching 37.5VA, 60W | Base Product Number |
Coil Current 22.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,47760 € | 36,94 € |
| 50 | 1,42700 € | 71,35 € |
| 100 | 1,37800 € | 137,80 € |
| 250 | 1,31596 € | 328,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,23373 € | 1 110,36 € |
| 1 800 | 1,19135 € | 2 144,43 € |
| 2 700 | 1,16723 € | 3 151,52 € |
| 4 500 | 1,13752 € | 5 118,84 € |
| 6 300 | 1,11835 € | 7 045,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

