



AEP17012 | |
|---|---|
DigiKey Part Number | 255-3663-ND |
Manufacturer | |
Manufacturer Product Number | AEP17012 |
Description | RELAY GEN PURPOSE SPST 200A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 277VAC, 400VDC - Nom | |
Load - Max Switching | 55400VA | |
Coil Current | 500 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 24 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,64000 € | 327,64 € |
| Unit Price without VAT: | 327,64000 € |
|---|---|
| Unit Price with VAT: | 393,16800 € |

