
ABS1511503 | |
|---|---|
DigiKey Part Number | 255-5803-ND |
Manufacturer | |
Manufacturer Product Number | ABS1511503 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.032" (0.81mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,74200 € | 17,42 € |
| 25 | 1,61600 € | 40,40 € |
| 50 | 1,52700 € | 76,35 € |
| 100 | 1,44250 € | 144,25 € |
| 300 | 1,31817 € | 395,45 € |
| 500 | 1,26406 € | 632,03 € |
| 1 000 | 1,19410 € | 1 194,10 € |
| 5 000 | 1,08362 € | 5 418,10 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |

