
LR20XWA/BF9 | |
|---|---|
DigiKey Part Number | P643-F091-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BF9 |
Description | BATTERY PACK ALKALINE 13.5V D |
Customer Reference | |
Detailed Description | D 13.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 12.12" L x 1.35" W x 2.42" H (307.8mm x 34.2mm x 61.5mm) | |
Weight | 1300 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,38000 € | 26,38 € |
| 10 | 21,84200 € | 218,42 € |
| 50 | 19,14440 € | 957,22 € |
| 100 | 18,08770 € | 1 808,77 € |
| 250 | 16,77984 € | 4 194,96 € |
| 500 | 15,85370 € | 7 926,85 € |
| Unit Price without VAT: | 26,38000 € |
|---|---|
| Unit Price with VAT: | 31,65600 € |

